Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC55LF-D-221K
Manufacturer Part #:

RC55LF-D-221K-B-B

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 221K 0.1%
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 221 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Noise: 0.1 uVolts/Volts
Product: Metal Film Resistors Low Noise
Series: RC55LF
Factory Pack Quantity: 1000
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-221K-B-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
948 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  50: $1.10
  100: $0.98
  500: $0.85
  1,000: $0.80
  2,000: $0.72
  5,000: $0.65
  10,000: $0.60
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
82-66-RFX
RF Adapters - In Series N BULKHD JACK/JACK UG-30/U
Amphenol RF
1: $5.34
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
LT1014DN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $5.25
LME49710HA/NOPB
Audio Amplifiers
Texas Instruments
1: $6.75
SN74HCT245N
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.29
BFC236941104
Film Capacitors .1uF 10% 250volts
Vishay/BC Components
1: $0.68
AM26LS31CN
RS-422 Interface IC Quad Diff
Texas Instruments
1: $0.95
NYS373-2
RCA Phono Connectors RCA plug; gold cont. RED REAN
REAN / Neutrik
1: $2.15
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $0.85
286-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.56
39890-0402
Fixed Terminal Blocks 5.00MM LOW PROFILE 35 D ANGL ...
Molex
1: $0.64
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
39890-0302
Fixed Terminal Blocks 5.0MM ECONOMY 2P 14-24AWG
Molex
1: $0.79
LT1013DIPE4
Operational Amplifiers - Op Amps Dual Precision Op ...
Texas Instruments
1: $2.02
RC55LF-D-681R-B-B
Metal Film Resistors - Through Hole 1/4W 681 0.1%
IRC
1: $1.32
RC55LF-D-274R-B-B
Metal Film Resistors - Through Hole 1/4W 274 0.1%
IRC
1: $1.32
RC55LF-D-47R5-B-B
Metal Film Resistors - Through Hole 1/4W 47.5 0.1%
IRC
1: $1.99
PTF651K0000BYEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $2.16
RC55LF-D-10K-B-B
Metal Film Resistors - Through Hole 1/4W 10K 0.1%
IRC
1: $1.32
RC55LF-D-15K-B-B
Metal Film Resistors - Through Hole 1/4W 15K 0.1%
IRC
1: $1.32

000000001