Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC55LF-D-1.27K
Manufacturer Part #:

RC55LF-D-1K27-B-B

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 1.27K 0.1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Termination Style: Axial
Resistance: 1.27 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Packaging: Bulk
Product: Metal Film Resistors Low Noise
Series: RC55LF
Factory Pack Quantity: 1000
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-1K27-B-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  50: $1.10
  100: $0.98
  500: $0.85
  1,000: $0.80
  2,000: $0.72
  5,000: $0.65
  10,000: $0.60
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RH0501R000FE02
Wirewound Resistors - Chassis Mount 50watt 1ohm 1%
Vishay / Dale
1: $5.00
73100-0067
RF Connectors / Coaxial Connectors RA JACK PCB BHD ...
Molex
1: $2.63
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay / Dale
1: $0.10
RC55LF-D-2K05-B-B
Metal Film Resistors - Through Hole 1/4W 2.05K 0.1 ...
IRC / TT Electronics
1: $1.35
RH02525R00FE02
Wirewound Resistors - Chassis Mount 25watt 25ohm 1 ...
Vishay / Dale
1: $4.07
RN55D2000FB14
Metal Film Resistors - Through Hole 1/8watt 200ohm ...
Vishay / Dale
1: $0.10
RN55D2002FB14
Metal Film Resistors - Through Hole 1/8watt 20Kohm ...
Vishay / Dale
1: $0.10
RN55D4991FB14
Metal Film Resistors - Through Hole 1/8watt 4.99Ko ...
Vishay / Dale
1: $0.10
225P68291WD3
Film Capacitors 100Volts 6800pF ORANGE DROP
Cornell Dubilier
1: $1.43
RC55LF-D-53K6-B-B
Metal Film Resistors - Through Hole 1/4W 53.6K 0.1 ...
IRC / TT Electronics
1: $1.35
CW0053K300JB12
Wirewound Resistors - Through Hole 5watts 3.3Kohms ...
Vishay / Dale
1: $0.87

129527177 190439697 161858062 199769614