Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC55LF-D-196K
Manufacturer Part #:

RC55LF-D-196K-B-B

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 196K 0.1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 196 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.5 mm Dia. x 7.2 mm L x 0.6 mm H
Packaging: Bulk
Case Diameter: 2.5 mm
Case Height: 0.6 mm
Case Length: 7.2 mm
Lead Spacing: 30 mm
Series: RC55LF
Factory Pack Quantity: 1000
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-196K-B-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
904 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  50: $1.10
  100: $0.97
  500: $0.85
  1,000: $0.79
  2,000: $0.72
  5,000: $0.65
  10,000: $0.59
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LME49600TS/NOPB
Audio Amplifiers HI-PERF, HI-FI, HIGH CURRENT AUDI ...
Texas Instruments
1: $5.17
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LME49990MA/NOPB
Operational Amplifiers - Op Amps ULT-LOW DISTRTN, ...
Texas Instruments
1: $2.60
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.80
STTH512FP
Rectifiers high voltage diode
STMicroelectronics
1: $0.98
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.80
T496X106K035ATE1K0
Tantalum Capacitors - Solid SMD 35volts 10uF 10% E ...
Kemet
1: $5.09
ECA-1VHG471
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Panasonic Electronic Components
1: $0.69
P8X32A-Q44
32-bit Microcontrollers - MCU LQFP pkg Propeller C ...
Parallax
1: $7.50
AI-2429-TWT-12V-3-R
Audio Indicators & Alerts PZ 90dB 2900Hz 12VDC
PUI Audio
1: $3.45
EB2-5NU
Low Signal Relays - PCB 5VDC NON-LATCH
NEC
1: $2.67
SB1100
Schottky Diodes & Rectifiers Schottky Diode
Fairchild Semiconductor
1: $0.51
PWR221T-30-1002F
Thick Film Resistors - Through Hole Pwr Resistor 1 ...
Bourns
1: $2.63
AGN210A4H
Low Signal Relays - PCB 1A 4.5VDC DPDT LATCHING SM ...
Panasonic Electric Works
1: $4.53
RC55LF-D-402K-B-B
Metal Film Resistors - Through Hole 1/4W 402K 0.1%
IRC / TT electronics
1: $1.99
NHD-2.4-240320SF-CTXI#-T1
TFT Displays & Accessories 2.4" 240 x 320 DPI w/ T ...
Newhaven Display
1: $15.60
TAP336K010SCS
Tantalum Capacitors - Solid Leaded 10volts 33uF 10 ...
AVX
1: $0.97
RC55LF-D-51K1-B-B
Metal Film Resistors - Through Hole 1/4W 51.1K 0.1 ...
IRC / TT electronics
1: $1.32
RC55LF-D-5K36-B-B
Metal Film Resistors - Through Hole 1/4W 5.36K 0.1 ...
IRC / TT electronics
1: $1.32
TAP226K006SCS
Tantalum Capacitors - Solid Leaded 6.3volts 22uF 1 ...
AVX
1: $0.75

000000001