Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC55LF-D-191K
Manufacturer Part #:

RC55LF-D-191K-B-B

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 191K 0.1%
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 191 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Noise: 0.1 uVolts/Volts
Product: Metal Film Resistors Low Noise
Series: RC55LF
Factory Pack Quantity: 1000
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-191K-B-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
367 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  50: $1.10
  100: $0.98
  500: $0.85
  1,000: $0.80
  2,000: $0.72
  5,000: $0.65
  10,000: $0.60
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMC6482AIN/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.86
M64W202KB40
Trimmer Resistors - Through Hole 3/8"SQ 2Kohms Mul ...
Vishay/Spectrol
1: $1.77
TIP50
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.64
R82EC1100DQ50K
Film Capacitors 100volts 1000pF 10%
Kemet
1: $0.24
NS01A10R00BB12
Wirewound Resistors - Through Hole 10ohms .1% 1wat ...
Vishay/Dale
1: $12.96
T495X106M050ATE300
Tantalum Capacitors - Solid SMD 50volt 10uF 20% X ...
Kemet
1: $3.90
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
ASMT-TWBM-NT902
Standard LEDs - SMD WHITE InGaN 650MCD 20mA
Avago Technologies
1: $0.53
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
RC55LF-D-12K4-B-B
Metal Film Resistors - Through Hole 1/4W 12.4K 0.1 ...
IRC / TT electronics
1: $1.32
RC55LF-D-1M-B-B
Metal Film Resistors - Through Hole 1/4W 1.0M 0.1%
IRC / TT electronics
1: $1.99
RC55LF-D-1K91-B-B
Metal Film Resistors - Through Hole 1/4W 1.91K 0.1 ...
IRC / TT electronics
1: $1.32
RC55LF-D-21K-B-B
Metal Film Resistors - Through Hole 1/4W 21K 0.1%
IRC / TT electronics
1: $1.32
923835-YL-C
Test Clips Probe-It 2.19" Yellow
3M Electronic Specialty
1: $12.85
RC55LF-D-100R-B-B
Metal Film Resistors - Through Hole 1/4W 100 0.1%
IRC / TT electronics
1: $1.32
PN18-6RN-M
Terminals RING 16-14 RED NYL STUD SIZE #6
Panduit
1: $0.43
TPS1101D
MOSFET Single P-Ch Enh-Mode MOSFET
Texas Instruments
1: $2.18
20-0518-11
IC & Component Sockets SINGLE ROW COLLET SOLDER TA ...
Aries
2: $3.72
26-48-1093
Headers & Wire Housings VERT B/A HDR 9P polarizing ...
Molex
1: $0.95
RC55LF-D-196R-B-B
Metal Film Resistors - Through Hole 1/4W 196 0.1%
IRC / TT electronics
1: $1.32

000000001