Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC55LF-D-140K
Manufacturer Part #:

RC55LF-D-140K-B-B

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 140K 0.1%
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 140 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.5 mm Dia. x 7.2 mm L x 0.6 mm H
Packaging: Bulk
Case Diameter: 2.5 mm
Case Height: 0.6 mm
Case Length: 7.2 mm
Lead Spacing: 30 mm
Series: RC55LF
Factory Pack Quantity: 1000
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-140K-B-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 925 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  50: $1.10
  100: $0.98
  500: $0.85
  1,000: $0.80
  2,000: $0.72
  5,000: $0.65
  10,000: $0.60
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R0J476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.92
1792757
Pluggable Terminal Blocks 5.08 2P PLUG 270DEG
Phoenix Contact
1: $1.81
43025-1000
Headers & Wire Housings RECEPTACLE 10P DUAL ROW
Molex
1: $0.63
1755736
Pluggable Terminal Blocks 5.08 2P HEADER 180DG
Phoenix Contact
1: $0.50
DMS-40LCD-1/2-5-C
Digital Panel Meters 4.5 Digit Volt Meter +-2Vto+- ...
Murata Power Solutions
1: $77.91
1792773
Pluggable Terminal Blocks 5.08 4P PLUG 270DEG
Phoenix Contact
1: $3.57
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
TVX1H4R7MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.43
7101P3YZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $6.82
1755752
Pluggable Terminal Blocks 5.08 4P HEADER 180DG
Phoenix Contact
1: $1.02
RC55LF-D-36K5-B-B
Metal Film Resistors - Through Hole 1/4W 36.5K 0.1 ...
IRC
1: $1.32
C350C474K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C350 0 ...
Kemet
1: $4.67
5-ABDWF050C0-531
AC Power Entry Modules 2-POLE OL PROT 5/6A
Schurter
1: $42.51
RC55LF-D-2K05-B-B
Metal Film Resistors - Through Hole 1/4W 2.05K 0.1 ...
IRC
1: $1.32
RC55LF-D-10K-B-B
Metal Film Resistors - Through Hole 1/4W 10K 0.1%
IRC
1: $1.32
RC55LF-D-90K9-B-B
Metal Film Resistors - Through Hole 1/4W 90.9K 0.1 ...
IRC
1: $1.32
RC55LF-D-33K2-B-B
Metal Film Resistors - Through Hole 1/4W 33.2K 0.1 ...
IRC
1: $1.32
DSS9NC52A271Q55B
EMI/RFI Suppressors & Ferrites 100V 270pF 20%
Murata Electronics
1: $0.65
A10815RNZQ
Rotary Switches SP 8 Shaft Solder 2.5A 125VAC 125V ...
C&K Components
1: $4.77
RN55D1373FB14
Metal Film Resistors - Through Hole 1/8watt 137Koh ...
Vishay/Dale
1: $0.10

000000001