Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC20GF683J
Manufacturer Part #:

RC20GF683J

Manufacturer:

Description: Carbon Composition Resistors 68K OHM 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 68 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 150 PPM / C
Operating Temperature Range: - 55 C to + 130 C
Dimensions: 3.6 mm Dia. x 9.5 mm L
Packaging: Bulk
Case Diameter: 3.6 mm
Case Length: 9.5 mm
Product: Resistors Carbon Composition
Series: RC20
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
838 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  50: $0.238
  100: $0.191
  500: $0.176
  1,000: $0.166
  2,000: $0.163
  5,000: $0.154
  10,000: $0.149
  25,000: $0.138

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
OF103JE
Carbon Film Resistors - Through Hole 1/2watt 10K 5 ...
Ohmite
1: $0.52
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
OF152JE
Carbon Film Resistors - Through Hole 1/2watt 1.5K ...
Ohmite
1: $0.52
OF823JE
Carbon Composition Resistors 1/2W 82K ohms 5%
Ohmite
1: $0.52
RC20GF473J
Carbon Composition Resistors 47K OHM 5%
IRC
1: $0.40
OF104JE
Carbon Film Resistors - Through Hole 1/2watt 100K ...
Ohmite
1: $0.52
RC20GF474J
Carbon Composition Resistors 470K OHM 5%
IRC
1: $0.35
RC20GF153J
Carbon Composition Resistors 15K OHM 5%
IRC
1: $0.40
RC20GF104J
Carbon Composition Resistors 100K OHM 5%
IRC
1: $0.42
RC20GF222J
Carbon Composition Resistors 2.2K OHM 5%
IRC
1: $0.42
RC20GF472J
Carbon Composition Resistors 4.7K OHM 5%
IRC
1: $0.30
OF105JE
Carbon Film Resistors - Through Hole 1/2watt 1M 5% ...
Ohmite
1: $0.52
RC20GF102J
Carbon Composition Resistors 1K OHM 5%
IRC
1: $0.42
RC20GF224J
Carbon Composition Resistors 220K OHM 5%
IRC
1: $0.42
RC20GF105J
Carbon Composition Resistors 1M OHM 5%
IRC
1: $0.35
293-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.15

000000001