|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-RC20GF334J
Manufacturer Part #:

RC20GF334J

Manufacturer:

Description:
Carbon Composition Resistors 330K OHM 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Termination Style: Axial
Resistance: 330 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 130 C
Diameter: 3.6 mm
Length: 9.5 mm
Product: Resistors Carbon Composition
Series: RC20
Factory Pack Quantity: 1000
Temperature Coefficient: 150 PPM / C
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4DB-P108-06 Barrier Terminal Blocks 938
4DB-P108-05 Barrier Terminal Blocks 526
CBT50J220K Carbon Composition Resistors 1,074
RC20GF274J Carbon Composition Resistors 1,871
RC20GF224J Carbon Composition Resistors 2,243
RC20GF273J Carbon Composition Resistors 1,221
280-CR5-1.0K-RC Wirewound Resistors - Through Hole 9,384
RC20GF474J Carbon Composition Resistors 55
RC20GF682J Carbon Composition Resistors 2,519
Real Time Availability
Stock:
2,060 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.31
50:
$0.268
100:
$0.216
500:
$0.196
$0.175
$0.15
$0.14
$0.13

To add to a project, please Log In.

129527177 199769614 190439697 161858062