Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC20GF272J
Manufacturer Part #:

RC20GF272J

Manufacturer:

Description: Carbon Composition Resistors 2.7K OHM 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 2.7 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 150 PPM / C
Operating Temperature Range: - 55 C to + 130 C
Dimensions: 3.6 mm Dia. x 9.5 mm L
Packaging: Bulk
Case Diameter: 3.6 mm
Case Length: 9.5 mm
Product: Resistors Carbon Composition
Series: RC20
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,935 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  50: $0.26
  100: $0.21
  500: $0.19
  1,000: $0.17
  2,000: $0.15
  5,000: $0.14
  25,000: $0.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
90120-0122
Headers & Wire Housings HDR VERT SINGLE 2P
Molex
1: $0.37
IRLD110PBF
MOSFET N-Chan 100V 1.0 Amp
Vishay Semiconductors
1: $0.88
150105J100IC
Film Capacitors 100V 1uF 5%
Cornell Dubilier
1: $1.19
RC20GF683J
Carbon Composition Resistors 68K OHM 5%
IRC
1: $0.40
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
RC20GF104J
Carbon Composition Resistors 100K OHM 5%
IRC
1: $0.42
RC20GF474J
Carbon Composition Resistors 470K OHM 5%
IRC
1: $0.35
RC20GF102J
Carbon Composition Resistors 1K OHM 5%
IRC
1: $0.42
TVA1205-E3
Aluminum Electrolytic Capacitors - Leaded 25V 25uF
Vishay/Sprague
1: $2.50
RC20GF222J
Carbon Composition Resistors 2.2K OHM 5%
IRC
1: $0.42
RC20GF153J
Carbon Composition Resistors 15K OHM 5%
IRC
1: $0.40
RC20GF682J
Carbon Composition Resistors 6.8K OHM 5%
IRC
1: $0.30
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.09
HLMP-6000
Standard LEDs - Through Hole Poly Dome Red
Avago Technologies
1: $0.42
T498D106K050ATE1K0
Tantalum Capacitors - Solid SMD 50volts 10uF 10% E ...
Kemet
1: $3.30
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
RC20GF333J
Carbon Composition Resistors 33K OHM 5%
IRC
1: $0.40
RC20GF224J
Carbon Composition Resistors 220K OHM 5%
IRC
1: $0.42
RC20GF105J
Carbon Composition Resistors 1M OHM 5%
IRC
1: $0.35

000000001