Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC20GF224J
Manufacturer Part #:

RC20GF224J

Manufacturer:

Description: Carbon Composition Resistors 220K OHM 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 220 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 150 PPM / C
Operating Temperature Range: - 55 C to + 130 C
Dimensions: 3.6 mm Dia. x 9.5 mm L
Packaging: Bulk
Case Diameter: 3.6 mm
Case Length: 9.5 mm
Product: Resistors Carbon Composition
Series: RC20
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
819 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  50: $0.25
  100: $0.21
  500: $0.19
  1,000: $0.18
  2,000: $0.17
  5,000: $0.16
  10,000: $0.155
  25,000: $0.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
TVA1306
Aluminum Electrolytic Capacitors - Leaded 50V 25 u ...
Vishay/Sprague
1: $2.30
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $0.79
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
RC20GF102J
Carbon Composition Resistors 1K OHM 5%
IRC
1: $0.43
OF823JE
Carbon Composition Resistors 1/2W 82K ohms 5%
Ohmite
1: $0.52
RC20GF473J
Carbon Composition Resistors 47K OHM 5%
IRC
1: $0.40
RC20GF152J
Carbon Composition Resistors 1.5K OHM 5%
IRC
1: $0.30
RC20GF683J
Carbon Composition Resistors 68K OHM 5%
IRC
1: $0.40
OF105JE
Carbon Film Resistors - Through Hole 1/2watt 1M 5% ...
Ohmite
1: $0.52
RC20GF222J
Carbon Composition Resistors 2.2K OHM 5%
IRC
1: $0.42
RC20GF474J
Carbon Composition Resistors 470K OHM 5%
IRC
1: $0.35
RC20GF103J
Carbon Composition Resistors 10K OHM 5%
IRC
1: $0.42
RC20GF104J
Carbon Composition Resistors 100K OHM 5%
IRC
1: $0.42
715P10354JD3
Film Capacitors 400volts .01uF 5% ORANGE DROP
Vishay/Sprague
1: $1.67
715P22352JD3
Film Capacitors 200volts .022uF 5% ORANGE DROP
Vishay/Sprague
0: $0.00
RC20GF105J
Carbon Composition Resistors 1M OHM 5%
IRC
1: $0.35

000000001