Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC20GF154J
Manufacturer Part #:

RC20GF154J

Manufacturer:

Description: Carbon Composition Resistors 150K OHM 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 150 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 150 PPM / C
Operating Temperature Range: - 55 C to + 130 C
Dimensions: 3.6 mm Dia. x 9.5 mm L
Packaging: Bulk
Case Diameter: 3.6 mm
Case Length: 9.5 mm
Product: Resistors Carbon Composition
Series: RC20
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,668 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  50: $0.26
  100: $0.21
  500: $0.19
  1,000: $0.17
  2,000: $0.15
  5,000: $0.14
  25,000: $0.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $0.85
RC20GF102J
Carbon Composition Resistors 1K OHM 5%
IRC
1: $0.43
RC20GF472J
Carbon Composition Resistors 4.7K OHM 5%
IRC
1: $0.30
OF823JE
Carbon Composition Resistors 1/2W 82K ohms 5%
Ohmite
1: $0.52
RC20GF152J
Carbon Composition Resistors 1.5K OHM 5%
IRC
1: $0.30
RC20GF682J
Carbon Composition Resistors 6.8K OHM 5%
IRC
1: $0.30
RC20GF474J
Carbon Composition Resistors 470K OHM 5%
IRC
1: $0.35
RC20GF104J
Carbon Composition Resistors 100K OHM 5%
IRC
1: $0.42
RC20GF473J
Carbon Composition Resistors 47K OHM 5%
IRC
1: $0.40
RC20GF103J
Carbon Composition Resistors 10K OHM 5%
IRC
1: $0.42
RN65D1003FB14
Metal Film Resistors - Through Hole 1/2watt 100Koh ...
Vishay/Dale
1: $0.26
RN60D1002FRE6
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
RN60D4753FB14
Metal Film Resistors - Through Hole 1/4watt 475Koh ...
Vishay/Dale
1: $0.11
140-500P5-561K-RC
Ceramic Disc Capacitors 500V 560pF Y5P 10% Tol
Xicon
1: $0.14
293-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.15
RC20GF224J
Carbon Composition Resistors 220K OHM 5%
IRC
1: $0.42
293-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 5%
Xicon
1: $0.15
293-150K-RC
Carbon Film Resistors - Through Hole 150Kohms 5%
Xicon
1: $0.15

000000001