Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC20GF131J
Manufacturer Part #:

RC20GF131J

Manufacturer:

Description: Carbon Composition Resistors 130 OHM 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 130 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 150 PPM / C
Operating Temperature Range: - 55 C to + 130 C
Dimensions: 3.6 mm Dia. x 9.5 mm L
Packaging: Bulk
Case Diameter: 3.6 mm
Case Length: 9.5 mm
Product: Resistors Carbon Composition
Series: RC20
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
217 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  50: $0.238
  100: $0.191
  500: $0.176
  1,000: $0.166
  2,000: $0.163
  5,000: $0.154
  10,000: $0.149
  25,000: $0.138

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
3341-1L
D-Sub Tools & Hardware JACK SOCKET KIT
3M Electronic Solutions Division
1: $2.40
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
ECW-F6203JL
Film Capacitors .020UF 630V 5%
Panasonic Electronic Components
1: $0.82
OF823JE
Carbon Composition Resistors 1/2W 82K ohms 5%
Ohmite
1: $0.52
OF271JE
Carbon Composition Resistors 1/2watt 270ohm 5% Car ...
Ohmite
1: $0.52
OF241JE
Carbon Composition Resistors 1/2W 240 ohms 5%
Ohmite
1: $0.52
CW010150R0JE12
Wirewound Resistors - Through Hole 10watts 150ohms ...
Vishay/Dale
1: $1.35
RC20GF103J
Carbon Composition Resistors 10K OHM 5%
IRC
1: $0.42
OF680JE
Carbon Composition Resistors 1/2W 68 ohms 5%
Ohmite
1: $0.52
500D156M450GH2A
Aluminum Electrolytic Capacitors - Leaded 15uF 450 ...
Vishay/Sprague
1: $6.85
OF334JE
Carbon Composition Resistors 1/2watt 330K 5% Carbo ...
Ohmite
1: $0.52
PR02000201202JR500
Metal Film Resistors - Through Hole 2watts 12Kohms ...
Vishay/BC Components
1: $0.10
PR02000203902JR500
Metal Film Resistors - Through Hole 2watts 39Kohms ...
Vishay/BC Components
1: $0.10
RC20GF121J
Carbon Composition Resistors 120 OHM 5%
IRC
1: $0.30
PR02000202002JR500
Metal Film Resistors - Through Hole 2watts 20Kohms ...
Vishay/BC Components
1: $0.10
OF204JE
Carbon Composition Resistors 1/2W 200K ohms 5%
Ohmite
1: $0.52
500D106M450FH2A
Aluminum Electrolytic Capacitors - Leaded 10uF 450 ...
Vishay/Sprague
1: $5.46
9602
Screws & Fasteners 5/16 6-32 Steel Hex SCREW NUT
Keystone Electronics
1: $0.10
9412
Screws & Fasteners 1" 6-32 STEEL BIND
Keystone Electronics
1: $0.12

000000001