Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-PFC12LF787-B
Manufacturer Part #:

PFC-W1206LF-03-7870-B

Manufacturer:

Description: Thin Film Resistors - SMD 787ohm .1% 25ppm
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 787 Ohms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 1206 (3216 metric)
Power Rating: 330 mW
Series: PFC
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 150 C
Termination Style: SMD/SMT
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Packaging: Reel
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
617 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.03
  50: $1.00
  100: $0.94
  500: $0.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.89
  2,000: $0.62
  5,000: $0.47
  10,000: $0.43
  25,000: $0.41
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
SN74LVC1G07DCKR
Buffers & Line Drivers Single w/ OD
Texas Instruments
1: $0.34
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
KMS221G LFS
Tactile Switches Tact
C&K Components
1: $0.29
LM336BZ-2.5/NOPB
Voltage & Current References VLTG REF DIODE
Texas Instruments
1: $0.84
M39029/58-363
Circular MIL Spec Contacts PIN 20 GA
Tri-Star Electronics
1: $0.36
929850-01-08-30
Headers & Wire Housings 8P 1ROW STRT SOCKET
3M Electronic Solutions Division
1: $1.59
D38999/26WC35PN
Circular MIL Spec Connector SHELL 13 22 PIN PLUG;C ...
Amphenol Aerospace
1: $41.54
RN732BTTD1301B25
Thin Film Resistors - SMD 1/8W 1.3Kohm 0.1% 25ppm
KOA Speer
1: $0.50
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
PFC-W1206LF-03-1621-B
Thin Film Resistors - SMD 1.62K .1% 25ppm
IRC
1: $1.03
1.5KE200A-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Vishay Semiconductors
1: $0.59
4608X-102-102LF
Resistor Networks & Arrays 8pins 1Kohms Isolated
Bourns
1: $0.18
PFC-W1206LF-03-2870-B
Thin Film Resistors - SMD 287ohm .1% 25ppm
IRC
1: $1.03
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
TAP106K025CCS
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
AVX
1: $0.60
RN732BTTD1802B25
Thin Film Resistors - SMD 1/8W 18Kohm 0.1% 25ppm
KOA Speer
1: $0.50
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13

000000001