Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-PFC12LF54.9-B
Manufacturer Part #:

PFC-W1206LF-03-54R9-B

Manufacturer:

Description: Thin Film Resistors - SMD 54.9ohm .1% 25ppm
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 54.9 Ohms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 1206 (3216 metric)
Power Rating: 330 mW
Series: PFC
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 150 C
Termination Style: SMD/SMT
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Packaging: Reel
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
965 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.03
  50: $1.00
  100: $0.94
  500: $0.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.89
  2,000: $0.62
  5,000: $0.47
  10,000: $0.43
  25,000: $0.41
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRF840PBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.55
IRFB9N65APBF
MOSFET N-Chan 650V 8.5 Amp
Vishay/Siliconix
1: $2.86
PFC-W1206LF-03-90R9-B
Thin Film Resistors - SMD 90.9ohm .1% 25ppm
IRC
1: $1.03
PFC-W1206LF-03-1004-B
Thin Film Resistors - SMD 1.0M .1% 25ppm
IRC
1: $0.97
PFC-W1206LF-03-20R0-B
Thin Film Resistors - SMD 20ohm .1% 25ppm
IRC
1: $1.47
PFC-W1206LF-03-12R1-B
Thin Film Resistors - SMD 12.1ohm .1% 25ppm
IRC
1: $1.47
PFC-W1206LF-03-4990-B
Thin Film Resistors - SMD 499ohm .1% 25ppm
IRC
1: $1.03
531002B02500G
Heat Sinks TO-220 VERT 13.4 TR
Aavid Thermalloy
1: $1.06
PFC-W1206LF-03-1820-B
Thin Film Resistors - SMD 182ohm .1% 25ppm
IRC
1: $1.03
2382-0
Test Plugs & Test Jacks MINIATURE BINDING
Pomona Electronics
1: $7.21
EEU-FC1C122
Aluminum Electrolytic Capacitors - Leaded 1200uF 1 ...
Panasonic Electronic Components
1: $0.75
108-2UD1T1256-EV
Toggle Switches DPDT ON-ON PC MOUNT
Mountain Switch
1: $3.27

000000001