Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-PFC12LF274-B
Manufacturer Part #:

PFC-W1206LF-03-2740-B

Manufacturer:

Description: Thin Film Resistors - SMD 274ohm .1% 25ppm
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 274 Ohms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 1206 (3216 metric)
Power Rating: 330 mW
Series: PFC
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 150 C
Termination Style: SMD/SMT
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Packaging: Reel
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,062 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.03
  50: $1.00
  100: $0.94
  500: $0.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.89
  2,000: $0.62
  5,000: $0.47
  10,000: $0.43
  25,000: $0.41
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-826925-0
Headers & Wire Housings 2X20P DUAL ROW
TE Connectivity / AMP
1: $2.02
ATMEGA168-20AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.03
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
KSEM31GLFS
Tactile Switches 1.5N Gullwing 3.1 mm
C&K Components
1: $0.31
PFC-W1206LF-03-1651-B
Thin Film Resistors - SMD 1.65K .1% 25ppm
IRC
1: $1.03
IRFB9N65APBF
MOSFET N-Chan 650V 8.5 Amp
Vishay/Siliconix
1: $2.86
PFC-W1206LF-03-10R0-B
Thin Film Resistors - SMD 10ohm .1% 25ppm
IRC
1: $1.47
IRF840PBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.55
JS1-5V-F
General Purpose Relays 10A 5VDC SPDT SEALED PCB
Panasonic Electric Works
1: $1.63
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
C0402C220C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.68
BD03
DIP Switches / SIP Switches STD PROFILE 3 POS
C&K Components
1: $1.54
L7805CDT-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
AFK476M35D16T-F
Aluminum Electrolytic Capacitors - SMD 35V 47uF 6. ...
Cornell Dubilier
1: $0.62
531002B02500G
Heat Sinks TO-220 VERT 13.4 TR
Aavid Thermalloy
1: $1.06
ABLS-LR-16.000MHZ-T
Crystals 16.000MHz 0C +70C 50ppm 10 Ohms ESR
ABRACON
1: $1.80
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
NC3FAAV-0
XLR Connectors 3P FEMALE VERT NO LATCH OR GROUND
Neutrik
1: $0.80
PFC-W1206LF-03-1820-B
Thin Film Resistors - SMD 182ohm .1% 25ppm
IRC
1: $1.03
PFC-W1206LF-03-2150-B
Thin Film Resistors - SMD 215ohm .1% 25ppm
IRC
1: $1.03

000000001