Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-PFC12LF2.21K-B
Manufacturer Part #:

PFC-W1206LF-03-2211-B

Manufacturer:

Description: Thin Film Resistors - SMD 2.21K .1% 25ppm
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 2.21 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 1206 (3216 metric)
Power Rating: 330 mW
Series: PFC
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 150 C
Termination Style: SMD/SMT
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Packaging: Reel
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.03
  50: $1.00
  100: $0.94
  500: $0.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.89
  2,000: $0.62
  5,000: $0.47
  10,000: $0.43
  25,000: $0.41
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
112116
RF Connectors BNC STRAIGHT PLUG 58/LMR 195
Amphenol Connex
1: $1.59
LF347MX/NOPB
Operational Amplifiers - Op Amps WIDE BW QUAD JFET ...
Texas Instruments
1: $2.19
PFC-W1206LF-03-1002-B
Thin Film Resistors - SMD 10K .1% 25ppm
IRC
1: $1.03
STTH512B-TR
Rectifiers high voltage diode
STMicroelectronics
1: $1.33
NC7FD-L-1
XLR Connectors 7P XLR FEMALE
Neutrik
1: $19.07
531202B02500G
Heat Sinks TO-220 VERT 7.5 TR
Aavid Thermalloy
1: $1.24
31-219-RFX
RF Adapters - In Series ADAPT STRT JCK/JCK
Amphenol RF
1: $3.56
T93YB503KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 50K
Vishay/Sfernice
1: $1.45
PFC-W0805LF-03-51R1-B
Thin Film Resistors - SMD 51.1 OHM .1% 25ppm
IRC
1: $0.97
PFC-W1206LF-03-4751-B
Thin Film Resistors - SMD 4.75K .1% 25ppm
IRC
1: $1.03
T93YB202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
ZTX753
Transistors Bipolar - BJT PNP Super E-Line
Diodes Inc. / Zetex
1: $0.80
LND150N3-G
MOSFET 500V 1KOhm
Supertex
1: $0.78
VS-8TQ100STRRPBF
Schottky Diodes & Rectifiers 8.0 Amp 100 Volt
Vishay Semiconductors
1: $1.04
PFC-W1206LF-03-1963-B
Thin Film Resistors - SMD 196K .1% 25ppm
IRC
1: $1.03
MOC205M
Transistor Output Optocouplers SO-8 PHOTO TRANS
Fairchild Semiconductor
1: $0.54
UCC3804D
Current Mode PWM Controllers Low-Power BiCMOS Curr ...
Texas Instruments
1: $3.03
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
PFC-W1206LF-03-1821-B
Thin Film Resistors - SMD 1.82K .1% 25ppm
IRC
1: $1.03
PFC-W1206LF-03-2210-B
Thin Film Resistors - SMD 221ohm .1% 25ppm
IRC
1: $1.03

000000001