|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-PFC12LF10.7K-B
Manufacturer Part #:

PFC-W1206LF-03-1072-B

Manufacturer:

Description:
Thin Film Resistors - SMD 10.7K .1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Resistance: 10.7 kOhms
Tolerance: 0.1 %
Case Code - in: 1206
Power Rating: 330 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 200 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 150 C
Series: PFC
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Precision Thin Film Chip Resistor
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F88-I/P 8-bit Microcontrollers - MCU 3,462
ECQ-E1106KF Film Capacitors 195
ECQ-E2104KF Film Capacitors 13,998
PFC-W1206LF-03-75R0-B Thin Film Resistors - SMD 1,149
ERA-8AEB272V Thin Film Resistors - SMD 640
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 1000
Pricing (USD)
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.665
$0.494
$0.452
$0.431

To add to a project, please Log In.

199769614 161858062 190439697