Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-PFC08LF909-B
Manufacturer Part #:

PFC-W0805LF-03-9090-B

Manufacturer:

Description: Thin Film Resistors - SMD 909 OHM .1% 25ppm
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 909 Ohms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 0805 (2012 metric)
Power Rating: 250 mW (1/4 W)
Series: PFC
Voltage Rating: 100 V
Operating Temperature Range: - 55 C to + 150 C
Termination Style: SMD/SMT
Dimensions: 1.27 mm W x 2.05 mm L x 0.5 mm H
Packaging: Reel
Case Height: 0.5 mm
Case Length: 2.05 mm
Case Width: 1.27 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
640 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  50: $0.94
  100: $0.90
  500: $0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.85
  2,000: $0.58
  5,000: $0.44
  10,000: $0.41
  25,000: $0.38
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.58
MAX6971AUG+
LED Lighting Drivers 16-Port 36V Constant Current ...
Maxim Integrated
1: $5.17
MMBTA06LT1G
Transistors Bipolar - BJT 500mA 80V NPN
ON Semiconductor
1: $0.21
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
597D226X9063F2T
Tantalum Capacitors - Solid SMD 22uF 63volts 10% F ...
Vishay/Sprague
1: $13.06
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
FDB33N25TM
MOSFET 250V N-Ch MOSFET
Fairchild Semiconductor
1: $1.72
PFC-W0805LF-03-1003-B
Thin Film Resistors - SMD 100K OHM .1% 25ppm
IRC
1: $0.97
STPS1L60A
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
STMicroelectronics
1: $0.21
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
C3225Y5V1H106Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.60
PFC-W0805LF-03-5360-B
Thin Film Resistors - SMD 536 OHM .1% 25ppm
IRC
1: $0.97
RN732ATTD4990B25
Thin Film Resistors - SMD 1/10W 499ohm 0.1% 25ppm
KOA Speer
1: $0.50
PFC-W0805LF-03-3090-B
Thin Film Resistors - SMD 309 OHM .1% 25ppm
IRC
1: $0.97
08052A271JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 270PF ...
AVX
1: $0.39
MMBD7000LT1G
Diodes - General Purpose, Power, Switching 100V 20 ...
ON Semiconductor
1: $0.14
RN732ATTD6981B25
Thin Film Resistors - SMD 1/10W 6.98Kohm 0.1% 25pp ...
KOA Speer
1: $0.50
BAV99WT1G
Rectifiers 70V 0.2A Dual Series
Fairchild Semiconductor
1: $0.22
PFC-W0805LF-03-3091-B
Thin Film Resistors - SMD 3.09K OHM .1% 25ppm
IRC
1: $0.97

000000001