Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-PFC08LF511-B
Manufacturer Part #:

PFC-W0805LF-03-5110-B

Manufacturer:

Description: Thin Film Resistors - SMD 511 OHM .1% 25ppm
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 511 Ohms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 0805 (2012 metric)
Power Rating: 250 mW (1/4 W)
Series: PFC
Voltage Rating: 100 V
Operating Temperature Range: - 55 C to + 150 C
Termination Style: SMD/SMT
Dimensions: 1.27 mm W x 2.05 mm L x 0.5 mm H
Packaging: Reel
Case Height: 0.5 mm
Case Length: 2.05 mm
Case Width: 1.27 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
628 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  50: $0.94
  100: $0.90
  500: $0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.85
  2,000: $0.58
  5,000: $0.44
  10,000: $0.41
  25,000: $0.38
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NTF2955T1G
MOSFET -60V 2.6A P-Channel
ON Semiconductor
1: $0.78
XTR111AIDGQT
Current Sense Amplifiers Prec Vltg-to-Crnt Conv/Tr ...
Texas Instruments
1: $1.82
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
FDN358P
MOSFET SSOT-3 P-CH -30V
Fairchild Semiconductor
1: $0.47
PFC-W0805LF-03-39R2-B
Thin Film Resistors - SMD 39.2 OHM .1% 25ppm
IRC
1: $1.44
43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.36
PFC-W0805LF-03-1331-B
Thin Film Resistors - SMD 1.33K OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-1301-B
Thin Film Resistors - SMD 1.3K OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-2101-B
Thin Film Resistors - SMD 2.1K OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-2052-B
Thin Film Resistors - SMD 20.5K OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-2870-B
Thin Film Resistors - SMD 287 OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-4750-B
Thin Film Resistors - SMD 475 OHM .1% 25ppm
IRC
1: $0.97
RK73H1ETTP1000F
Thick Film Resistors - SMD 1/16watts 100ohms 1%
KOA Speer
1: $0.10
PFC-W0805LF-03-9531-B
Thin Film Resistors - SMD 9.53K OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-4641-B
Thin Film Resistors - SMD 4.64K OHM .1% 25ppm
IRC
1: $0.97
292-33.2K-RC
Thick Film Resistors - SMD 1/10WATT 33.2KOHMS
Xicon
5000: $0.00
292-147-RC
Thick Film Resistors - SMD 1/10WATT 147OHMS
Xicon
5000: $0.00
RK73H1ETTP15R0F
Thick Film Resistors - SMD 1/16watts 15ohms 1%
KOA Speer
1: $0.10
PFC-W0805LF-03-2150-B
Thin Film Resistors - SMD 215 OHM .1% 25ppm
IRC
1: $0.97

000000001