Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-PFC08LF105K-B
Manufacturer Part #:

PFC-W0805LF-03-1053-B

Manufacturer:

Description: Thin Film Resistors - SMD 105K OHM .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 105 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 0805 (2012 metric)
Power Rating: 250 mW (1/4 W)
Series: PFC
Voltage Rating: 100 V
Operating Temperature Range: - 55 C to + 150 C
Termination Style: SMD/SMT
Dimensions: 1.27 mm W x 2.05 mm L x 0.5 mm H
Packaging: Reel
Case Height: 0.5 mm
Case Length: 2.05 mm
Case Width: 1.27 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1100
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.85
Cut Tape
  1,100: $0.85
  2,000: $0.58
  5,000: $0.44
  10,000: $0.41
  25,000: $0.38
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F2274TRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $6.07
DAC7512N/250
Digital to Analog Converters - DAC Lo-Pwr R-To-R O ...
Texas Instruments
1: $4.05
RUEF300
Resettable Fuses 3A 30V 100A Imax
TE Connectivity / Raychem
1: $0.42
SR733ATTE2R43F
Current Sense Resistors - SMD 1watts 2.43ohms 1%
KOA Speer
1: $0.75
08053C105JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1 ...
AVX
1: $2.28
SR733ATTE2R40F
Current Sense Resistors - SMD 1watts 2.4ohms 1%
KOA Speer
1: $0.75
3-640443-2
Headers & Wire Housings CLOSED W/O TABS 2P green t ...
TE Connectivity / AMP
1: $0.14
PFC-W0805LF-03-2003-B
Thin Film Resistors - SMD 200K OHM .1% 25ppm
IRC
1: $0.97
12103C824JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $1.67
PFC-W0805LF-03-66R5-B
Thin Film Resistors - SMD 66.5 OHM .1% 25ppm
IRC
1: $0.97
424
Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LEN ...
MG Chemicals
1: $2.85
603HR005E
Current Sense Resistors - Through Hole 1/4watt .00 ...
Ohmite
1: $0.58
RS02B25R00FE12
Wirewound Resistors - Through Hole 3watts 25ohms 1 ...
Vishay/Dale
1: $1.50
370-BJ250-2
Resistor Kits 1/4W CCRES 1.1K-100K
Unspecified
1: $17.95

000000001