|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-PFC08LF1.02K-B
Manufacturer Part #:

PFC-W0805LF-03-1021-B

Manufacturer:

Description:
Thin Film Resistors - SMD 1.02K OHM .1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Resistance: 1.02 kOhms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 150 C
Series: PFC
Height: 0.5 mm
Length: 2.05 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Precision Thin Film Chip Resistor
Width: 1.27 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 1000
Pricing (USD)
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.623
$0.463
$0.431
$0.40

To add to a project, please Log In.

199769614 161858062 190439697