|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-HSF110027R0K7LF
Manufacturer Part #:

HSF110027R0K7LF

Manufacturer:

Description:
MELF Resistors 1WATT 27OHM 10%
Mouser Online Catalog Page 2,444, Mouser Online Catalog
PDF Page 2,444, PDF Catalog Page
HSF110027R0K7LF Datasheet HSF110027R0K7LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Resistance: 27 Ohms
Power Rating: 1 W
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 125 C
Length: 6.38 mm
Diameter: 2.01 mm
Series: HSF
Packaging: Reel
Product: MELF Resistors
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP4024-01FTG TVS Diode Arrays 2,530
ADA4940-2ACPZ-R7 Differential Amplifiers 2,080
AQV254 Solid State Relays - PCB Mount 364
TPS71501MDCKREP LDO Voltage Regulators 2,963
SMA6J33CA-TR TVS Diodes - Transient Voltage Suppressors 26,923
ECS-196-20-33-TR Crystals 868
1825HA681JAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,799
SMA6J15A-TR TVS Diodes - Transient Voltage Suppressors 6,660
CHP1-100-4R70-J MELF Resistors 605
CHP1-100-2000-J MELF Resistors 538
Real Time Availability
Stock:
1,857 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.422
100:
$0.412
250:
$0.381
500:
$0.361
$0.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.27
$0.25
$0.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 199769614 129527177 190439697