Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-GS31004700JLF
Manufacturer Part #:

GS3-100-4700-JLF

Manufacturer:

Description: Metal Film Resistors - Through Hole 3WATT 470OHM 5%
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 5 %
Power Rating: 3 W
Voltage Rating: 1 kV
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 25 C to + 70 C
Dimensions: 5.7 mm Dia. x 5.7 mm W x 13.1 mm L
Case Diameter: 5.7 mm
Case Length: 13.1 mm
Case Width: 5.7 mm
Lead Diameter: 0.81 mm
Product: Metal Film Resistors High Reliability
Series: GS3
Factory Pack Quantity: 1000
Type: Thick Film Semi-Precision
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,167 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.79
  100: $0.61
  250: $0.54
  500: $0.42
  1,000: $0.39
  2,000: $0.35
  5,000: $0.33
  10,000: $0.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
1N4746A-TR
Zener Diodes 18 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
TE1307-E3
Aluminum Electrolytic Capacitors - Leaded 50V 50uF ...
Vishay/Sprague
1: $4.16
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
UVZ2E101MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $1.74
UVY1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.03
225P10392XA3
Film Capacitors .01UF 200V 10% 9.525MM LS
Vishay/Sprague
1: $1.58
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
83-1SP
RF Connectors UHF ST PLUG RG-8 PL-259
Amphenol RF
1: $4.29
EGP10G
Rectifiers 1A Rectifier UF Recovery
Fairchild Semiconductor
1: $0.47
NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.60
NC3MD-L-B-1
XLR Connectors 3C MALE BLACK
Neutrik
1: $4.45
LTL1CHTBK4
Standard LEDs - Through Hole Blue Clear 470nm
Lite-On
1: $0.68
5100-822
Lamp Holders & Accessories SOLDER LUG TERMINAL
Chicago Miniature
1: $6.70
108-1MD1T6B1M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $3.52
GS3-100-1001-JLF
Metal Film Resistors - Through Hole 3WATT 1KOHM 5%
IRC
1: $0.90
GS3-100-4701-JLF
Metal Film Resistors - Through Hole 3WATT 4.7KOHM ...
IRC
1: $0.58
GS3-100-1001-J
Metal Film Resistors - Through Hole 3WATT 1KOHM 5%
IRC
1: $0.78

000000001