|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-CMO25601JLFTR
Manufacturer Part #:

CMO25601JLFTR

Manufacturer:

Description:
Metal Oxide Resistors 2W 5.6K ohm 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Termination Style: Axial
Resistance: 5.6 kOhms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 235 C
Diameter: 5.5 mm
Length: 16 mm
Series: CMO
Lead Diameter: 0.8 mm
Packaging: Reel
Product: Metal Oxide Film Resistors
Factory Pack Quantity: 1000
Type: Standard Size Commercial Grade
Voltage Rating: 350 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D44H11 Bipolar Transistors - BJT 5,470
LM7805CT Linear Voltage Regulators 14,707
OPA134PA Audio Amplifiers 1,905
TL074CN Operational Amplifiers - Op Amps 22,922
BYG10Y-E3/TR Rectifiers 9,169
LR6XWA/B2 Consumer Battery & Photo Battery 20,746
EEU-EE2W100U Aluminum Electrolytic Capacitors - Leaded 7,906
BSC320N20NS3 G MOSFET 8,555
TVX2W220MCD Aluminum Electrolytic Capacitors - Leaded 334
1N4764A-TR Zener Diodes 20,928
Real Time Availability
Stock:
7,012 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks

Quantities greater than 7012 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.13
100:
$0.121
500:
$0.094
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.087
$0.075
$0.068
$0.062
$0.056
$0.05

To add to a project, please Log In.

116245381 129527177 199769614 161858062 190439697