Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-CMO25101JLFTR
Manufacturer Part #:

CMO25101JLFTR

Manufacturer:

Description: Metal Oxide Resistors 2W 5.1K ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 5.1 kOhms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 350 V
Series: CMO
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 5.5 mm Dia. x 16 mm L
Packaging: Reel
Lead Diameter: 0.8 mm
Product: Metal Oxide Film Resistors
Type: Standard Size Commercial Grade
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,134 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.10
  100: $0.09
  500: $0.07
  1,000: $0.065
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.06
  10,000: $0.055
  25,000: $0.05
  50,000: $0.045
  100,000: $0.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
C330C334K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $0.83
BYV26E-TAP
Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.66
22R154C
Fixed Inductors 150uH 0.52A 6.2MHz Radial Lead
Murata Power Solutions
1: $0.59
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
G2RL-1-E-DC5
General Purpose Relays SPDT 5VDC Class F Flux Prot ...
Omron Electronics
1: $3.11
39-00-0048
Headers & Wire Housings PIN 28-22 AWG REEL
Molex
6000: $0.03
H11L1SM
Logic Output Optocouplers SO-6 SCHMITT TRIG
Fairchild Semiconductor
1: $0.97
UVR1H100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
ECQ-E6473KF
Film Capacitors 630DC 0.047uF 10% L/S - 10mm
Panasonic Electronic Components
1: $0.66
LM2577N-ADJ/NOPB
DC/DC Switching Converters
Texas Instruments
1: $5.96
PFC-W1206LF-03-3923-B
Thin Film Resistors - SMD 392K .1% 25ppm
IRC
1: $1.31
690-3B
Heat Sinks TO-3 Power Semi H/S 1.31"
Wakefield
1: $1.90
7025B-MTG
Heat Sinks TO-220/TO-218 6.8TR
Aavid Thermalloy
1: $0.90
796949-2
Fixed Terminal Blocks 5.08MM VERTICAL 2P wire prot ...
TE Connectivity / AMP
1: $0.64
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
CMO24701JLFTR
Metal Oxide Resistors 2W 4.7K ohm 5%
IRC
1: $0.10
CMO1/23002JLFTR
Metal Oxide Resistors 1/2W 30K ohm 5%
IRC
1: $0.07
39-01-4047
Headers & Wire Housings 4.2MM 4P SR PLG HSG W/O PN ...
Molex
1: $0.63

116245381