Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-CMO1/26201JLFTR
Manufacturer Part #:

CMO1/26201JLFTR

Manufacturer:

Description: Metal Oxide Resistors 1/2W 6.2K ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 6.2 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 250 V
Series: CMO
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 70 C
Dimensions: 4 mm Dia. x 10 mm L
Packaging: Reel
Lead Diameter: 0.6 mm
Product: Metal Oxide Film Resistors
Type: Standard Size Commercial Grade
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,626 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.07
  100: $0.04
  1,000: $0.031
  3,000: $0.029
  6,000: $0.027
Reel of 12000
To purchase full reel, order in multiples of 12000:
  12,000: $0.025
  24,000: $0.022
  48,000: $0.02
  96,000: $0.018

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LT1054CP
Charge Pumps Bipolar Regulated V
Texas Instruments
1: $2.87
3760-0
Test Plugs & Test Jacks 15A 2500 VDC BLACK
Pomona Electronics
1: $3.61
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
CMO1/21003JLFTR
Metal Oxide Resistors 1/2W 100K ohm 5%
IRC
1: $0.07
CMO1/22002JLFTR
Metal Oxide Resistors 1/2W 20K ohm 5%
IRC
1: $0.07
CMO1/21502JLFTR
Metal Oxide Resistors 1/2W 15K ohm 5%
IRC
1: $0.07
CMO1/22202JLFTR
Metal Oxide Resistors 1/2W 22K ohm 5%
IRC
1: $0.07
CMO1/22001JLFTR
Metal Oxide Resistors 1/2W 2K ohm 5%
IRC
1: $0.07
MOS1/2CT52R560J
Metal Oxide Resistors 1/2W 56 5%
KOA Speer
1: $0.08
293-430-RC
Carbon Film Resistors - Through Hole 430ohms 5%
Xicon
1: $0.15
CMO1/24301JLFTR
Metal Oxide Resistors 1/2W 4.3K ohm 5%
IRC
1: $0.07
MF1/2LCT52R105J
Metal Film Resistors - Through Hole 1/2 WATT 1M OH ...
KOA Speer
1: $0.14
MOS1/2CT52R330J
Metal Oxide Resistors 1/2W 33 5%
KOA Speer
1: $0.08
MF1/4DCT52R1652F
Metal Film Resistors - Through Hole 1/4 WATT 16.5K ...
KOA Speer
1: $0.06
MF1/4DCT52R2202F
Metal Film Resistors - Through Hole 1/4W 22K ohm 1 ...
KOA Speer
1: $0.06
293-3.6K-RC
Carbon Film Resistors - Through Hole 3.6Kohms 0.05
Xicon
1: $0.15
CFR50J5M6
Carbon Film Resistors - Through Hole 5.6MOhm 1/2W ...
TE Connectivity
1: $0.10
CFR50J2M2
Carbon Film Resistors - Through Hole 2.2MOhm 1/2W ...
TE Connectivity
1: $0.11
CFR25J1K0
Carbon Film Resistors - Through Hole 1KOhm 1/3W 12 ...
TE Connectivity
1: $0.05

000000001