Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-CHP1/8-100-15R0-J
Manufacturer Part #:

CHP1/8-100-15R0-J

Manufacturer:

Description: MELF Resistors 1206 15 5% 100ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: MELF Resistors
RoHS: In Transition
Resistance: 15 Ohms
Tolerance: 5 %
Voltage Rating: 200 V
Power Rating: 125 mW (1/8 W)
Case Diameter: 3.25 mm
Case Length: 1.45 mm
Temperature Coefficient: 100 PPM / C
Series: CHP
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 3.25 mm Dia. x 1.45 mm L
Product: MELF Resistors
Factory Pack Quantity: 2500
Termination Style: MELF
Tradename: Surface Mount Metal Glaze
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.32
  1,000: $0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.26
  5,000: $0.239
  10,000: $0.213
  25,000: $0.16
  50,000: $0.15
  100,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
173-21102-E
AC Power Cords 2 COND 6' BLACK
Kobiconn
1: $4.04
CHP1/8-50-27R4-F
MELF Resistors 1206 27.4 1% 50ppm
IRC / TT electronics
1: $0.44
C440C105M5U5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $1.10
PR03000201004JAC00
Metal Film Resistors - Through Hole 3watts 1Mohms ...
Vishay/BC Components
1: $0.46
CHP1/8-100-1R00-F
MELF Resistors 1206 1.0 1% 100ppm
IRC / TT electronics
1: $0.36
270-120-RC
Metal Film Resistors - Through Hole 120ohms 1% 50P ...
Xicon
1: $0.15
SSL-LX5093HD-5V
Standard LEDs - Through Hole Red, 660nm Diffused, ...
Lumex
1: $0.27
T350E106M016AS
Tantalum Capacitors - Solid Leaded 16volts 10uF 20 ...
Kemet
1: $1.29
CHP1/8-50-2R00-F
MELF Resistors 1206 2.0 1% 50ppm
IRC / TT electronics
900: $0.47

000000001