United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 66-AL101002F
Manufacturer Part #:

AL101002F

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 10K OHM 1% 12.5W
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: IRC
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 10 KOhms
Tolerance: 1 %
Power Rating: 10 Watts
Temperature Coefficient: 20 PPM / C
Series: AL
Operating Temperature Range: - 55 C to + 275 C
Dimensions: 10.92 mm W x 19.1 mm L x 15.88 mm H
Product: Power Resistors Wire Wound Molded
Type: Wirewound Resistor



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 76
    Multiples: 1
Pricing (USD)
76: $13.53
200: $6.77
600: $6.28
 
More: Get Quote

To add to a project, please Log In.