|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-ULRB1R0075FLFSLT
Manufacturer Part #:

ULRB12512R0075FLFSLT

Manufacturer:

Description:
Current Sense Resistors - SMD 1W 0.0075 OHM 1%
Mouser Online Catalog Page 861, Mouser Online Catalog
PDF Page 861, PDF Catalog Page
ULRB12512R0075FLFSLT Datasheet ULRB12512R0075FLFSLT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Resistance: 0.0075 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 170 C
Series: ULR
Height: 0.75 mm
Length: 6.3 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Metal Element Current Sense Resistor
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5SB-14-DC12 General Purpose Relays 5,906
EEU-FR1V102 Aluminum Electrolytic Capacitors - Leaded 3,192
VNQ5050AK-E Gate Drivers 1,339
EEU-FC1J681S Aluminum Electrolytic Capacitors - Leaded 1,313
MBRB2535CTLT4G Schottky Diodes & Rectifiers 136
B72590D160H60 Varistors 4,871
T90S1D12-9 General Purpose Relays 256
FDD8453LZ_F085 MOSFET 1,407
PR02000202703JR500 Metal Film Resistors - Through Hole 9,503
BZT52B5V1-E3-08 Zener Diodes 21,550
Real Time Availability
Stock:
8,796 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
25:
$0.502
50:
$0.41
100:
$0.369
500:
$0.327
$0.297
$0.287
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.271
$0.261
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682249854 129527177 199769614 161858062 190439697