|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-OARSXPR025FLF
Manufacturer Part #:

OARSXPR025FLF

Manufacturer:

Description:
Current Sense Resistors - SMD .025 OHM 1%
Mouser Online Catalog Page 860, Mouser Online Catalog
PDF Page 860, PDF Catalog Page
OARSXPR025FLF Datasheet OARSXPR025FLF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Resistance: 0.025 Ohms
Tolerance: 1 %
Technology: Metal Element
Power Rating: 5 W
Termination: -
Temperature Coefficient: 40 PPM / C
Operating Temperature Range: - 40 C to + 125 C
Series: OARS-XP
Height: 4.57 mm
Length: 12 mm
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 1200
Termination Style: SMD/SMT
Type: Open Air Sense Resistor
Width: 6.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 7,740
SN65HVD230DR CAN Interface IC 50,637
ERJ-6GEY0R00V Thick Film Resistors - SMD 765,085
EVP-AVAA1A Tactile Switches 7,395
CRCW08051K00FKEA Thick Film Resistors - SMD 326,865
CRCW080510K0FKEA Thick Film Resistors - SMD 489,500
C2012X5R1E106K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,113
C2012X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,379
MPZ2012S601A EMI Filter Beads, Chips & Arrays 56,046
3101.0045 Fuse Holder 2,069
Real Time Availability
Stock:
3,968 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.13
10:
$0.947
100:
$0.801
400:
$0.656
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.583
$0.53
$0.51
$0.47
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250205 161858062 190439697 129527177 199769614