|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-OARSXPR005FLF
Manufacturer Part #:

OARSXPR005FLF

Manufacturer:

Description:
Current Sense Resistors .005 OHM 1%
Mouser Online Catalog Page 860, Mouser Online Catalog
PDF Page 860, PDF Catalog Page
OARSXPR005FLF Datasheet OARSXPR005FLF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Resistance: 0.005 Ohms
Tolerance: 1 %
Technology: Metal Element
Power Rating: 5 W
Termination: -
Temperature Coefficient: 40 PPM / C
Operating Temperature Range: - 40 C to + 125 C
Series: OARS-XP
Height: 4.57 mm
Length: 12 mm
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 1200
Termination Style: SMD/SMT
Type: Open Air Sense Resistor
Width: 6.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,182
IRS2184STRPBF Gate Drivers 6,001
G6K-2F-TR DC12 Low Signal Relays - PCB 1,073
ERJ-6GEY0R00V Thick Film Resistors - SMD 788,478
OARSXPR002FLF Current Sense Resistors - SMD 3,386
IRFL4310TRPBF MOSFET 3,320
SS26-E3/52T Schottky Diodes & Rectifiers 12,145
RJU002N06T106 MOSFET 5,118
Real Time Availability
Stock:
9,619 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.31
10:
$1.11
100:
$0.933
400:
$0.764
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.679
$0.65
$0.594
$0.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250205 129527177 190439697 161858062 199769614