Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-LR2010LF-01R681FT
Manufacturer Part #:

LR2010LF-01-R681-FT

Manufacturer:

Description: Current Sense Resistors .681 OHM 1W 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT electronics
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: IRC / TT electronics
Resistance: 0.681 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Case Code - in: 2010
Case Code - mm: 5025
Operating Temperature Range: - 55 C to + 150 C
Case Height: 0.74 mm
Case Length: 5 mm
Case Width: 2.5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Series: LR
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Low Value Current Sense Flat Chip Resistor
Part # Aliases: LRC-LR2010LF-01-R681-FT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  100: $0.38
  500: $0.32
  1,000: $0.30
  2,000: $0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.26
  8,000: $0.25
  12,000: $0.242
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EEC-F5R5U105
Supercapacitors / Ultracapacitors 1F 5.5V
Panasonic
1: $4.10
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
TPD6F002DSVR
EMI Network Filter Arrays 6Ch EMI Filter for Displ ...
Texas Instruments
1: $0.84
PIC17C756A-33/L
8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O
Microchip Technology
1: $13.37
MAX489EPD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.56
10118194-0001LF
USB Connectors 5P MICRO USB TYPE B RCPT W/ REAR PE ...
FCI
1: $0.46
BC33740TA
Transistors Bipolar - BJT NPN 45V 800mA HFE/630
Fairchild Semiconductor
1: $0.22
TPSD106K035R0125
Tantalum Capacitors - Solid SMD 10uF 35V 10% L ESR
AVX
1: $2.46
ABM8G-24.000MHZ-18-D2Y-T
Crystals 24.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.06
BCAP0005 P270 T01
Supercapacitors / Ultracapacitors 2.7V 5F
Maxwell Technologies
1: $1.95
PFC-W1206R-12-1211-B
Thin Film Resistors - SMD 1.21K .1% 10ppm
IRC / TT electronics
1: $1.92
PAT1206E10R0BST1
Thin Film Resistors - SMD 400mW 10ohm 0.1% 25PPM 1 ...
Vishay / Thin Film
1: $0.88
DRA125-470-R
Fixed Inductors 47uH 3.13A 0.061ohms
Coiltronics / Cooper Bussmann
1: $1.33
744065101
Fixed Inductors WE-TPC Inductor 100uH 100kHz 1A
Wurth Electronics
1: $1.99
FOD817B
Transistor Output Optocouplers Phototransistor Out ...
Fairchild Semiconductor
1: $0.43
PWC2512-100RJI
Thick Film Resistors - SMD 1.5watt 100 ohm 5%
Welwyn Components / TT electronics
1: $0.49
MCA1206MD1003BP100
Thin Film Resistors - SMD .4W 100Kohms .1% 1206 25 ...
Vishay / Beyschlag
1: $1.96
UVP2A330MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.05
UPM1C560MDD1TD
Aluminum Electrolytic Capacitors - Leaded 56UF 16V ...
Nichicon
1: $0.26
UCD1H3R3MCL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 3.3 ...
Nichicon
1: $0.47


129527177 199769614 161858062 190439697