Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-LR1206LF-01R150FT
Manufacturer Part #:

LR1206LF-01-R150-FT

Manufacturer:

Description: Current Sense Resistors .15 OHM 1/2W 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT electronics
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: IRC / TT electronics
Resistance: 0.15 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 150 C
Case Height: 0.61 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Series: LR
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Low Value Current Sense Flat Chip Resistor
Part # Aliases: LRC-LR1206LF-01-R150-FT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23,524 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  100: $0.316
  500: $0.289
  1,000: $0.263
  2,000: $0.246
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.219
  6,000: $0.188
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT45DB081E-SHN-T
Flash 8Mb, 1.65V, 85Mhz SPI Serial Flash
Adesto Technologies
1: $1.69
FDC645N
MOSFET SSOT-6 N-CH
Fairchild Semiconductor
1: $0.84
EE2-5NU
Low Signal Relays - PCB 5V 10uA Relay Signal 2form ...
KEMET NEC TOKIN
1: $1.70
LM5121QMH/NOPB
Switching Controllers Wide Vin Sync Boost Cntlr
Texas Instruments
1: $6.95
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TPS7A4901DGNR
LDO Voltage Regulators Vin 3-36V,150mA,High PSRR, ...
Texas Instruments
1: $3.16
LM2594M-5.0/NOPB
Voltage Regulators - Switching Regulators 150KHZ 0 ...
Texas Instruments
1: $3.63
LMC6484IMX/NOPB
Operational Amplifiers - Op Amps CMOS QUAD RRIO OP ...
Texas Instruments
1: $2.59
LPV521MGE/NOPB
Operational Amplifiers - Op Amps NANOPOWER, 1.8V R ...
Texas Instruments
1: $1.62
C1608X5R0J226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
L3GD20TR
Gyroscopes MEMS Motion Sensor 3-Axis Gyroscope
STMicroelectronics
1: $6.08
HIH-4030-001
Board Mount Humidity Sensors 5.8 VDC SMD Humidity ...
Honeywell
1: $12.29
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.95
T495X476K035ATE300
Tantalum Capacitors - Solid SMD 35volts 47uF 10% E ...
Kemet
1: $2.26
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
ADC121S101CIMF/NOPB
Analog to Digital Converters - ADC SGL CHANNEL,0.5 ...
Texas Instruments
1: $4.03
XTR111AIDGQT
Current Sense Amplifiers Prec Vltg-to-Crnt Conv/Tr ...
Texas Instruments
1: $2.15
NCP3064DR2G
Voltage Regulators - Switching Regulators 1.5A SW ...
ON Semiconductor
1: $1.05
MG064S18A400DP
Varistors 18volt 0.1joules
AVX
1: $1.38
ERJ-6ENF1501V
Thick Film Resistors - SMD 0805 1.5Kohms 1% Tol
Panasonic
1: $0.11


129527177 161858062 199769614 190439697