Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-LR1206-LF-R033-F
Manufacturer Part #:

LR1206-LF-R033-F

Manufacturer:

Description: Current Sense Resistors 1/2W .033 1% 100ppm
Mouser Online Catalog Page 880, Mouser Online Catalog
PDF Page 880, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT electronics
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: IRC / TT electronics
Resistance: 0.033 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 150 C
Case Height: 0.61 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Series: LR
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Low Value Current Sense Flat Chip Resistor
Part # Aliases: LRC-LR1206-LF-R033-F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,025 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  100: $0.44
  500: $0.36
  1,000: $0.32
  2,000: $0.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.26
  8,000: $0.25
  12,000: $0.24
  16,000: $0.23
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPLAWT-00-0000-000HU50E7
High Power LEDs - White Warm White 360lm, 1050mA
Cree, Inc.
1: $6.44
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.12
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
LM317DCYR
Linear Voltage Regulators 3 Term Adj. Pos.
Texas Instruments
1: $0.80
LM25576MHX/NOPB
Voltage Regulators - Switching Regulators 42V 3A S ...
Texas Instruments
1: $5.04
C4532X7R1E226M250KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $1.50
ATTINY25-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $0.97
ECS-80-20-5PXDU-TR
Crystals 8MHz -55 to +125C
ECS
1: $1.07
ZXCT1009FTA
Current & Power Monitors & Regulators High Side Cr ...
Diodes Incorporated
1: $1.03
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity
1: $1.92
WSL1206R0150FEA
Current Sense Resistors - SMD 1/4watt .015ohms 1%
Vishay / Dale
1: $0.75
TS912BIDT
Operational Amplifiers - Op Amps Dual Rail-to-Rail ...
STMicroelectronics
1: $2.07
LM2904YST
Operational Amplifiers - Op Amps LP Bipolar Op-Amp ...
STMicroelectronics
1: $0.50
LED2001PHR
LED Lighting Drivers 4A 850kHz Step-Down 3.0V to 1 ...
STMicroelectronics
1: $2.43
FDS6679AZ
MOSFET -30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.97
FDD8444
MOSFET LOW VOLTAGE
Fairchild Semiconductor
1: $1.78
B540C-13-F
Schottky Diodes & Rectifiers 40V 5A
Diodes Incorporated
1: $0.90
CRCW0402127KFKED
Thick Film Resistors - SMD 1/16watt 127Kohms 1%
Vishay / Dale
1: $0.08
CRCW040210K2FKED
Thick Film Resistors - SMD 1/16watt 10.2Kohms 1%
Vishay / Dale
1: $0.08


161858062 199769614 190439697 129527177