|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-CMF1/41582FLFTR
Manufacturer Part #:

CMF1/41582FLFTR

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/4W 15.8K ohm 1%
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Termination Style: Axial
Resistance: 15.8 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 155 C
Length: 6.8 mm
Diameter: 2.5 mm
Series: CMF
Lead Diameter: 0.6 mm
Packaging: Reel
Product: Metal Film Resistors General Purpose
Factory Pack Quantity: 5000
Type: Commercial Grade Metal Film Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148TR Diodes - General Purpose, Power, Switching 129,163
01110501Z Fuse Clips 29,605
V47ZA1P Varistors 6,126
39890-0302 Fixed Terminal Blocks 3,793
2N1711 Bipolar Transistors - BJT 729
39890-0303 Fixed Terminal Blocks 1,257
T350E156K016AT Tantalum Capacitors - Solid Leaded 1,149
0218.050HXP Cartridge Fuses 388
MFR-25FBF52-100K Metal Film Resistors - Through Hole 14,362
Real Time Availability
Stock:
23,058 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.10
100:
$0.01
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.01

To add to a project, please Log In.

000000001