|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
746-RS-201W
Manufacturer Part #:

RS-201W

Manufacturer:

Description:
Decade Boxes Wide Range Precision
Mouser Online Catalog Page 2,915, Mouser Online Catalog
PDF Page 2,915, PDF Catalog Page
RS-201W Datasheet RS-201W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IET Labs
Product Category: Decade Boxes
RoHS: RoHS Compliant Details
Product: Decade Resistance Boxes
Resistance Range: 0 Ohms to 99999999.9 Ohms
Brand: IET Labs
Accuracy: 0.1 %
Packaging: Bulk
Type: Resistors
Unit Weight: 7.760272 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RS-201 Decade Boxes 5
39-01-4051 Headers & Wire Housings 5,318
43645-0200 Headers & Wire Housings 33,045
2N3904TA Bipolar Transistors - BJT 8,629
2N3906TA Bipolar Transistors - BJT 19,846
09069 Anti-Static Control Products 15
WBB-AFWS61M Anti-Static Control Products 13
ERJ-8ENF2613V Thick Film Resistors - SMD 28,256
832M1-0500 Accelerometers 72
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$559.48

To add to a project, please Log In.

682250047 114179602 190230012 1956111295-0107-8false