|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
746-RS-200-NIST
Manufacturer Part #:

RS-200-NIST

Manufacturer:

Description:
Decade Boxes
Share |
Manufacturer: IET Labs
Product Category: Decade Boxes
RoHS: RoHS Compliant By Exemption Details
Product: Decade Resistance Boxes
Resistance Range: 0 Ohms to 9999999 Ohms
Accuracy: +/- 1 %
Brand: IET Labs
Packaging: Bulk
Series: RS-200
Type: Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WS5M1001J Wirewound Resistors - Through Hole 2,138
CCF60100KFKE36 Metal Film Resistors - Through Hole 12,706
1551KBK Enclosures, Boxes, & Cases 1,837
S681K29X7RN63L6R Ceramic Disc Capacitors 16,131
MP9100-10.0-1% Thick Film Resistors - Through Hole 37
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$216.20

To add to a project, please Log In.

114179602 190230012 195611129