Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
746-OS-250
Manufacturer Part #:

OS-250

Manufacturer:

Description: Decade Boxes Microprocessor Controlled
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: IET Labs
Product Category: Decade Boxes
RoHS: RoHS Compliant Details
Product: Decade Resistance Boxes
Resistance Range: 24 MOhms
Accuracy: +/- 0.1 %
Type: Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

IET Labs

Manufacturer Part #:
Description:
Decade Boxes Microprocessor Controlled

Compare With Current Part

0000000015-9999-3false