Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
746-CS-301
Manufacturer Part #:

CS-301

Manufacturer:

Description: Decade Boxes Precision Capacitance
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: IET Labs
Product Category: Decade Boxes
RoHS: RoHS Compliant By Exemption Details
Product: Decade Capacitance Boxes
Accuracy: +/- 1 %
Capacitance Range: 0 uF to 99.9999 uF
Type: Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $349.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8500
Bench Top Power Supplies 300W PROGRAMMABLE DC ELEC ...
B&K Precision
1: $1,095.00
RS-200W
Decade Boxes Wide Range Resistance
IET Labs
1: $324.00
851-06RC106S50
Circular MIL Spec Connector 6P STRT SKT PLUG SHELL ...
Souriau
1: $31.02
RS-201
Decade Boxes Preision Resistane
IET Labs
1: $324.00

0000000015-0107-8false