Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
746-7000-05
Manufacturer Part #:

7000-05

Manufacturer:

Description: Insulation Testers / Megohmmeters Chip Component Tweezers
PDF Data Sheet
 
Share |
Manufacturer: IET Labs
RoHS: RoHS Compliant By Exemption Details
Display Type: 5 digit LED
Continuity: Y
Frequency: 12 Hz to 100 kHz
Voltage: 5m V to 1.275 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,852.50

To add to a project, please Log In.

000000001