|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
746-1433-22
Manufacturer Part #:

1433-22

Manufacturer:

Description:
Decade Boxes 111.111 kiloohm (6 Dial)
Images are for reference only
See Product Specifications
Share |
Manufacturer: IET Labs
Product Category: Decade Boxes
RoHS: RoHS Compliant Details
Product: Decade Resistance Boxes
Resistance Range: 1 mOhms to 111 mOhms
Brand: IET Labs
Accuracy: 0.01 %
Display Type: Dial - 6
Type: Resistors
Unit Weight: 4.850 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,589.81

To add to a project, please Log In.

190230012 1141796025-0107-8false