|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
746-1433-19
Manufacturer Part #:

1433-19

Manufacturer:

Description:
Decade Boxes 1 111.11 ohm (6 Dial)
Images are for reference only
See Product Specifications
Share |
Manufacturer: IET Labs
Product Category: Decade Boxes
RoHS: RoHS Compliant Details
Product: Decade Resistance Boxes
Resistance Range: 1 mOhms to 111 mOhms
Brand: IET Labs
Accuracy: 0.01 %
Display Type: Dial - 6
Type: Resistors
Unit Weight: 4.850 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,693.61

To add to a project, please Log In.

114179602 1902300125-0107-8false