Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
746-1433-00
Manufacturer Part #:

1433-00

Manufacturer:

Description: Decade Boxes 111.1 ohm (4 Dial)
Silverlight Page 2,869, Mouser Enhanced Catalog
PDF Page 2,869, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: IET Labs
Product Category: Decade Boxes
RoHS: RoHS Compliant Details
Product: Decade Resistance Boxes
Resistance Range: 1 mOhms to 111 mOhms
Accuracy: 0.01 %
Display Type: Dial - 4
Type: Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,830.00

To add to a project, please Log In.

0000000015-0107-8false