|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-P9145I0NAGI
Manufacturer Part #:

P9145-I0NAGI

Manufacturer:

Description:
Power Management Specialized Prog Multi-Ch PMIC Intel Baytrail Atom
Lifecycle:
New Product: New from this manufacturer.
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Power Management Specialized
RoHS: RoHS Compliant Details
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: HLA-100
Type: Programmable Multi-Channel
Brand: IDT
Operating Supply Voltage: 5.25 V
Packaging: Tray
Product: PMIC
Series: P9145
Tradename: Baytrail Atom
Part # Aliases: IDTP9145
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 27,286
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,110
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,362
TPS51200DRCT LDO Voltage Regulators 6,958
54819-0572 USB Connectors 6,254
STM32F103C8T6 ARM Microcontrollers - MCU 2,098
SN74LVC1G123DCUR Monostable Multivibrator 14,392
TPS27082LDDCR Power Switch ICs - Power Distribution 57,672
TPS61025DRCR Voltage Regulators - Switching Regulators 1,647
TPS61222DCKR Voltage Regulators - Switching Regulators 5,046
Real Time Availability
Stock:
197 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.54
10:
$11.40
25:
$10.54
50:
$9.97
100:
$9.62
250:
$8.78
500:
$8.22
$7.33

To add to a project, please Log In.

106889023 128534242 197847692 147914401 188492425