|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-P9036A-EVK
Manufacturer Part #:

P9036A-EVK

Manufacturer:

Description:
RF Development Tools P9036 EVAL KIT
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: RF Development Tools
RoHS: No
Product: Evaluation Boards
Type: RF Transmitters
Tool Is For Evaluation Of: IDTP9036A
Frequency: 115 kHz to 205 kHz
Operating Supply Voltage: 12 V
Brand: IDT
Description/Function: Wireless Power Transmitter
Interface Type: I2C
Packaging: Bulk
Series: P9036A-EVAL
Part # Aliases: IDTP9036A-EVAL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

Popular Searches: 915 MHz RF Development Tools
163812284 140255819 153566726