Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-P9035-EVK
Manufacturer Part #:

P9035-EVK

Manufacturer:

Description:
RF Development Tools Wireless Power Eval
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: RF Development Tools
RoHS: No
Product: Evaluation Boards
Type: RF Transmitters
Tool Is For Evaluation Of: IDTP9035
Frequency: 110 kHz to 205 kHz
Operating Supply Voltage: 4.75 V to 5.25 V
Brand: IDT
Description/Function: To demonstrate the features and performance of the IDTP9035 wireless power charging solution for base stations
For Use With: IDTP9035
Interface Type: GUI, I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: IDTP9035-EVAL
Part # Aliases: IDTP9035-EVAL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RF430F5978EVM RF Development Tools 3
BB-BBLK-000 Development Boards & Kits - ARM 1,606
4DCAPE-70T Display Modules 634
C2012X5R1A476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,915
FDT434P MOSFET 18,012
CC2531EMK Development Boards & Kits - Wireless 116
A000077 Development Boards & Kits - AVR 154
C2012X5R1C106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,933
5695261721 Ferrite Cores & Accessories 585
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $162.69

To add to a project, please Log In.


163812284 140054707 195133993 108277841 192304563 153566726 192564755 147914401