Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-P9025AEVK
Manufacturer Part #:

P9025A-EVK

Manufacturer:

Description:
Power Management IC Development Tools 4-Layer Eval Board I2C LED status 5W
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Power Management IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: Wireless Power - Receivers
Tool Is For Evaluation Of: IDTP9025A
Output Voltage: 5 V
Brand: IDT
Description/Function: Evaluation board for IDTP9025A
For Use With: P9025A
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Packaging: Bulk
Series: IDTP9025A-EVK
Part # Aliases: IDTP9025 IDTP9025A-EVK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P9024-EVK Power Management IC Development Tools 1
NUCLEO-F411RE Development Boards & Kits - ARM 1,820
EK-TM4C1294XL Development Boards & Kits - ARM 1,160
P9036A-EVK RF Development Tools 5
BOOSTXL-IOBKOUT Daughter Cards & OEM Boards 14
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $236.31

To add to a project, please Log In.


153566726 192564755 197847692 147914401 191763853