Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-LDS6025PYGI
Manufacturer Part #:

LDS6025PYGI

Manufacturer:

Description:
Capacitive Touch Sensors TOUCH CONTROLLER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Supply Voltage: 1.8 V
Number of Channels: 10 Channel
Package / Case: SSOP-28
Dimensions: 5.3 mm L x 10.2 mm W x 1.83 mm H
Brand: IDT
Interface Type: I2C, SPI
Packaging: Tube
Series: LDS6025
Factory Pack Quantity: 47
Termination Style: SMD/SMT
Part # Aliases: IDTLDS6025PYGI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.09
  10: $1.69
  100: $1.35
  500: $1.18
  1,000: $0.981
  2,500: $0.914
  5,000: $0.88
  10,000: $0.846
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
142336017 195346910 176040977 147914401 197847692