Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-LDS6023PYGI
Manufacturer Part #:

LDS6023PYGI

Manufacturer:

Description: Capacitive Touch Sensors TOUCH CONTROLLER
Lifecycle: New At Mouser
Silverlight Page 335, Mouser Enhanced Catalog
PDF Page 335, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
RoHS: RoHS Compliant Details
Supply Voltage: 1.8 V
Number of Channels: 6
Package / Case: SSOP-28
Dimensions: 5.3 mm L x 10.2 mm W x 1.83 mm H
Interface Type: I2C, SPI
Series: LDS6023
Termination Style: SMD/SMT
Part # Aliases: IDTLDS6023PYGI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,504 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.05
  10: $1.65
  100: $1.32
  500: $1.16
  1,000: $0.961
  2,000: $0.895
  5,000: $0.862
  10,000: $0.829
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
142336017