|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-EVKVC55901LPECL
Manufacturer Part #:

EVKVC55901LPECL

Manufacturer:

Description:
Clock & Timer Development Tools 5P49V5901 Eval Board 12kHz to 20MHz 0.7ps
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 391, Mouser Online Catalog
PDF Page 391, PDF Catalog Page
EVKVC55901LPECL Datasheet EVKVC55901LPECL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock & Timer Development Tools
RoHS: No
Product: Evaluation Boards
Type: Clock Generators
Tool Is For Evaluation Of: IDT5P49V5901
Frequency: 12 kHz to 20 MHz
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Brand: IDT
Description/Function: Evaluation board with all outputs terminated as LVPECL
For Use With: IDT5P49V5901
Interface Type: USB
Packaging: Bulk
Series: EVKVC5
Tradename: Versaclock
Part # Aliases: EVKVC5-5901
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
5P49V5901B000NLGI

Clock Generators & Support Products

365

Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.25

To add to a project, please Log In.

156687318 143724901 149139305 162842606 153566726 192564755 197847692 147914401