Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-EVKVC55901LCMOS
Manufacturer Part #:

EVKVC55901LCMOS

Manufacturer:

Description:
Clock & Timer Development Tools 5P49V5901 Eval Board 12kHz to 20MHz 0.7ps
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 396, Mouser Online Catalog
PDF Page 396, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock & Timer Development Tools
RoHS: No
Product: Evaluation Boards
Type: Clock Generators
Tool Is For Evaluation Of: IDT5P49V5901
Frequency: 12 kHz to 20 MHz
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Brand: IDT
Description/Function: Evaluation board with all outputs terminated as LVCMOS
For Use With: IDT5P49V5901
Interface Type: USB
Packaging: Bulk
Series: EVKVC5
Tradename: Versaclock
Part # Aliases: EVKVC5-5901
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5P49V5913A000NLGI Clock Generators & Support Products 488
TLV70233DBVR LDO Voltage Regulators 26,106
122419 RF Connectors / Coaxial Connectors 276
132368 RF Connectors / Coaxial Connectors 90
122389 RF Connectors / Coaxial Connectors 67
122394 RF Connectors / Coaxial Connectors 124
08052U3R9BAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,794
0097097402 EMI Connector Gaskets & Grounding Pads 74
629105150521 USB Connectors 495
EVK-UFT281-2-3 Clock & Timer Development Tools 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $186.25

To add to a project, please Log In.


156687318 143724901 149139305 162842606 153566726 197847692 147914401 192564755